
B72214S2271K151 | |
|---|---|
DigiKey Part Number | 495-B72214S2271K151TR-ND - Tape & Reel (TR) 495-B72214S2271K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2271K151 |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,78760 Kč | 119,69 Kč |
| 100 | 4,12610 Kč | 412,61 Kč |
| 250 | 3,81240 Kč | 953,10 Kč |
| 500 | 3,62342 Kč | 1 811,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,10770 Kč | 3 107,70 Kč |
| 2 000 | 2,99274 Kč | 5 985,48 Kč |
| 3 000 | 2,93510 Kč | 8 805,30 Kč |
| 5 000 | 2,87127 Kč | 14 356,35 Kč |
| 7 000 | 2,83395 Kč | 19 837,65 Kč |
| 10 000 | 2,79807 Kč | 27 980,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


