
B72214S0321K101 | |
|---|---|
DigiKey Part Number | 495-1413-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0321K101 |
Description | VARISTOR 510V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0321K101 Models |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 84J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 370 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 100 | 3,54870 Kč | 354,87 Kč |
| 250 | 3,27316 Kč | 818,29 Kč |
| 500 | 3,10644 Kč | 1 553,22 Kč |
| 1 000 | 2,96954 Kč | 2 969,54 Kč |
| 2 500 | 2,82499 Kč | 7 062,48 Kč |
| 5 000 | 2,73780 Kč | 13 689,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











