510 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14X320E

DigiKey Part Number
18-V14X320E-ND
Manufacturer
Manufacturer Product Number
V14X320E
Description
VARISTOR 510V 10KA DISC 17MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
EDA/CAD Models
V14X320E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
410 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
10 kA
Energy
273J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 17mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,34400 Kč93,44 Kč
258,39080 Kč209,77 Kč
1007,33880 Kč733,88 Kč
2506,83696 Kč1 709,24 Kč
5006,53458 Kč3 267,29 Kč
1 0006,28596 Kč6 285,96 Kč
2 5006,02349 Kč15 058,73 Kč
5 0005,86525 Kč29 326,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč