
B72214S0251K151 | |
|---|---|
DigiKey Part Number | 495-6593-2-ND - Tape & Reel (TR) 495-6593-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0251K151 |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 490 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 100 | 5,90040 Kč | 590,04 Kč |
| 250 | 5,47460 Kč | 1 368,65 Kč |
| 500 | 5,21716 Kč | 2 608,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,48622 Kč | 4 486,22 Kč |
| 2 000 | 4,33000 Kč | 8 660,00 Kč |
| 3 000 | 4,25182 Kč | 12 755,46 Kč |
| 5 000 | 4,16516 Kč | 20 825,80 Kč |
| 7 000 | 4,11456 Kč | 28 801,92 Kč |
| 10 000 | 4,06584 Kč | 40 658,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


