430 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
TDK EPCOS ThermoFuse Varistors | Digi-Key Daily

B72214R2271K101

DigiKey Part Number
495-77231-ND
Manufacturer
Manufacturer Product Number
B72214R2271K101
Description
VARISTOR 430V 6KA DISC 17MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
EDA/CAD Models
B72214R2271K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
6 kA
Energy
110J
Number of Circuits
1
Capacitance @ Frequency
440 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 17mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,51000 Kč225,10 Kč
2520,42680 Kč510,67 Kč
20017,30025 Kč3 460,05 Kč
40016,60155 Kč6 640,62 Kč
60016,25210 Kč9 751,26 Kč
1 00015,86462 Kč15 864,62 Kč
2 60015,27354 Kč39 711,20 Kč
5 00014,95142 Kč74 757,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč