
B72214Q0301K101 | |
|---|---|
DigiKey Part Number | 495-76223-ND |
Manufacturer | |
Manufacturer Product Number | B72214Q0301K101 |
Description | VARISTOR 470V 8KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 8 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72214Q0301K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 8 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 14,30400 Kč | 357,60 Kč |
| 100 | 12,62400 Kč | 1 262,40 Kč |
| 250 | 11,82356 Kč | 2 955,89 Kč |
| 500 | 11,34060 Kč | 5 670,30 Kč |
| 1 000 | 10,94353 Kč | 10 943,53 Kč |
| 2 500 | 10,52411 Kč | 26 310,28 Kč |
| 5 000 | 10,27134 Kč | 51 356,70 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




