
MOVHE14V300Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V300Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V300Y |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,05600 Kč | 151,40 Kč |
| 100 | 5,24950 Kč | 524,95 Kč |
| 250 | 4,86312 Kč | 1 215,78 Kč |
| 500 | 4,63090 Kč | 2 315,45 Kč |
| 1 000 | 4,43982 Kč | 4 439,82 Kč |
| 2 500 | 4,23782 Kč | 10 594,55 Kč |
| 5 000 | 4,11615 Kč | 20 580,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




