B72210P2381K151 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,91619 Kč
Datasheet
Image for B72210P2381K151 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210P2381K151

DigiKey Part Number
495-B72210P2381K151TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72210P2381K151
Description
VARISTOR 620V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
385 V
Maximum DC Volts
505 V
Varistor Voltage (Min)
558 V
Varistor Voltage (Typ)
620 V
Varistor Voltage (Max)
682 V
Current - Surge
3.5 kA
Energy
82J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,62130 Kč16 863,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62130 Kč
Unit Price with VAT:6,80177 Kč