
B72210P2301K101 | |
|---|---|
DigiKey Part Number | 495-4289-ND |
Manufacturer | |
Manufacturer Product Number | B72210P2301K101 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210P2301K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 3.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 285 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 100 | 4,94290 Kč | 494,29 Kč |
| 250 | 4,58260 Kč | 1 145,65 Kč |
| 500 | 4,36506 Kč | 2 182,53 Kč |
| 1 000 | 4,18616 Kč | 4 186,16 Kč |
| 2 500 | 3,99710 Kč | 9 992,75 Kč |
| 5 000 | 3,88312 Kč | 19 415,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




