12.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021612.5MXEP

DigiKey Part Number
F6781-ND
Manufacturer
Manufacturer Product Number
021612.5MXEP
Description
FUSE CERAMIC 12.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
235.0
Approval Agency
CE, CSA, PSE, TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0057 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
551,53000 Kč257,65 Kč
1047,53900 Kč475,39 Kč
5039,43420 Kč1 971,71 Kč
10036,37690 Kč3 637,69 Kč
25032,67876 Kč8 169,69 Kč
50030,11996 Kč15 059,98 Kč
1 00027,74739 Kč27 747,39 Kč
5 00026,83805 Kč134 190,25 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč