
B72205S0231K101 | |
|---|---|
DigiKey Part Number | 495-6478-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0231K101 |
Description | VARISTOR 360V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0231K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 400 A | |
Energy | 7.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,12440 Kč | 78,11 Kč |
| 100 | 2,67510 Kč | 267,51 Kč |
| 250 | 2,46180 Kč | 615,45 Kč |
| 500 | 2,33288 Kč | 1 166,44 Kč |
| 1 000 | 2,22726 Kč | 2 227,26 Kč |
| 3 000 | 2,09651 Kč | 6 289,53 Kč |
| 5 000 | 2,04819 Kč | 10 240,95 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |






