
MI1524S-24BRU | |
|---|---|
DigiKey Part Number | 5943-MI1524S-24BRU-ND |
Manufacturer | |
Manufacturer Product Number | MI1524S-24BRU |
Description | DC/DC,15W,24VIN,24VOUT,1.5 KVISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,79000 Kč | 483,79 Kč |
| 5 | 465,73600 Kč | 2 328,68 Kč |
| 10 | 458,19700 Kč | 4 581,97 Kč |
| 25 | 448,39960 Kč | 11 209,99 Kč |
| 50 | 441,10500 Kč | 22 055,25 Kč |
| 100 | 433,92580 Kč | 43 392,58 Kč |
| 250 | 424,59804 Kč | 106 149,51 Kč |
| 500 | 417,66912 Kč | 208 834,56 Kč |
| Unit Price without VAT: | 483,79000 Kč |
|---|---|
| Unit Price with VAT: | 585,38590 Kč |






