
B67345B0011X087 | |
|---|---|
DigiKey Part Number | 495-B67345B0011X087-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0011X087 |
Description | FERRITE CORE I N87 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 3.661" (93.00mm) Length 0.787" (20.00mm) Width Diameter 1.102" (28.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67345B0011X087 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.102" (28.00mm) |
Part Status Active | Length 3.661" (93.00mm) |
Core Type I | Width 0.787" (20.00mm) |
Supplier Device Package I 93 x 28 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,27000 Kč | 294,27 Kč |
| 16 | 178,02750 Kč | 2 848,44 Kč |
| 32 | 153,94625 Kč | 4 926,28 Kč |
| 56 | 153,26929 Kč | 8 583,08 Kč |
| Unit Price without VAT: | 294,27000 Kč |
|---|---|
| Unit Price with VAT: | 356,06670 Kč |



