



B67345B0002X087 | |
|---|---|
DigiKey Part Number | 495-5541-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0002X087 |
Description | FERRITE CORE I N87 1PC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 1.102" (28.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67345B0002X087 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 1.102" (28.00mm) |
Part Status Active | Length 3.661" (93.00mm) |
Core Type I | Width 1.181" (30.00mm) |
Supplier Device Package I 93 x 28 x 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,33000 Kč | 349,33 Kč |
| 16 | 210,74500 Kč | 3 371,92 Kč |
| 32 | 182,01000 Kč | 5 824,32 Kč |
| 56 | 166,78821 Kč | 9 340,14 Kč |
| Unit Price without VAT: | 349,33000 Kč |
|---|---|
| Unit Price with VAT: | 422,68930 Kč |



