Uncoated N27 Ferrite Core I Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 1.102" (28.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B67345B0002X027

DigiKey Part Number
495-5540-ND
Manufacturer
Manufacturer Product Number
B67345B0002X027
Description
FERRITE CORE I N27 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core I Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 1.102" (28.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B67345B0002X027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
I
Supplier Device Package
I 93 x 28 x 30
Material
N27
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
1.102" (28.00mm)
Length
3.661" (93.00mm)
Width
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1333,24000 Kč333,24 Kč
16200,57000 Kč3 209,12 Kč
32177,25594 Kč5 672,19 Kč
Unit Price without VAT:333,24000 Kč
Unit Price with VAT:403,22040 Kč