Uncoated N27 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N27 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
B67345B0001X027
B67345B0001X027

B67345B0001X027

DigiKey Part Number
495-5538-ND
Manufacturer
Manufacturer Product Number
B67345B0001X027
Description
FERRITE CORE U N27 1PC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core U Type 3.661" (93.00mm) Length 1.181" (30.00mm) Width Diameter 2.992" (76.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B67345B0001X027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
U
Supplier Device Package
U 93 x 76 x 30
Material
N27
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
2.992" (76.00mm)
Length
3.661" (93.00mm)
Width
1.181" (30.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1487,99000 Kč487,99 Kč
16288,82750 Kč4 621,24 Kč
32278,68938 Kč8 918,06 Kč
Unit Price without VAT:487,99000 Kč
Unit Price with VAT:590,46790 Kč