
B66484K0000X187 | |
|---|---|
DigiKey Part Number | 495-75538-ND |
Manufacturer | |
Manufacturer Product Number | B66484K0000X187 |
Description | FERRITE CORE I N87 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66484K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 25 x 3 x 15 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 37,31300 Kč | 373,13 Kč |
| 25 | 31,79920 Kč | 794,98 Kč |
| 50 | 27,98200 Kč | 1 399,10 Kč |
| 100 | 24,43750 Kč | 2 443,75 Kč |
| 450 | 20,96113 Kč | 9 432,51 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


