Uncoated N87 Ferrite Core ER Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.216" (5.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core ER Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.216" (5.50mm) Height
B66484G0000X1xx Bottom

B66484G0000X187

DigiKey Part Number
495-75534-ND
Manufacturer
Manufacturer Product Number
B66484G0000X187
Description
FERRITE CORE ER N87 1PC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core ER Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.216" (5.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66484G0000X187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
ER
Supplier Device Package
ER 25 x 6 x 15
Material
N87
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.216" (5.50mm)
Length
0.984" (25.00mm)
Width
0.583" (14.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1039,03500 Kč390,35 Kč
2533,25240 Kč831,31 Kč
5029,24600 Kč1 462,30 Kč
10025,52730 Kč2 552,73 Kč
45022,11882 Kč9 953,47 Kč
Manufacturers Standard Package
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč