
B66480G0000X608 | |
|---|---|
DigiKey Part Number | 495-76589-ND |
Manufacturer | |
Manufacturer Product Number | B66480G0000X608 |
Description | FERRITE CORE PCS200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC200 Ferrite Core Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B66480G0000X608 Models |
Category | Packaging Bulk |
Manufacturer TDK | Part Status Active |
Series | Material PC200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 28,55100 Kč | 285,51 Kč |
| 25 | 24,39240 Kč | 609,81 Kč |
| 50 | 21,51880 Kč | 1 075,94 Kč |
| 100 | 18,85550 Kč | 1 885,55 Kč |
| 250 | 15,61912 Kč | 3 904,78 Kč |
| 500 | 15,27666 Kč | 7 638,33 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |



