
B66461K0000X149 | |
|---|---|
DigiKey Part Number | 495-B66461K0000X149-ND |
Manufacturer | |
Manufacturer Product Number | B66461K0000X149 |
Description | I43/4/28 N49 5900 +25% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core Planar E/I Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66461K0000X149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Planar E/I | |
Supplier Device Package | I 43 x 4 x 28 | |
Material | N49 | |
Diameter | - | |
Inductance Factor (Al) | 5.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1030.0 | |
Initial Permeability (µi) | 1500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.225 | |
Effective Length (le) mm | 50.8 | |
Effective Area (Ae) mm² | 225.0 | |
Minimum Core Cross Section (Amin) mm² | 217.0 | |
Effective Magnetic Volume (Ve) mm³ | 11430.0 | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.701" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 59,21949 Kč | 26 648,77 Kč |
| Unit Price without VAT: | 59,21949 Kč |
|---|---|
| Unit Price with VAT: | 71,65558 Kč |


