
B66459G0000X197 | |
|---|---|
DigiKey Part Number | 495-75500-ND |
Manufacturer | |
Manufacturer Product Number | B66459G0000X197 |
Description | FERRITE CORE ELP N97 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ELP Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66459G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 38 x 8 x 25 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.324" (8.25mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 96,17100 Kč | 961,71 Kč |
| 25 | 80,95160 Kč | 2 023,79 Kč |
| 50 | 70,37260 Kč | 3 518,63 Kč |
| 150 | 64,93140 Kč | 9 739,71 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |




