
B66289G0000X197 | |
|---|---|
DigiKey Part Number | 495-B66289G0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66289G0000X197 |
Description | ELP38/8/25 N97 7400 +25% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ELP Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.325" (8.26mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66289G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 38 x 8 x 25 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 7.4 µH | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.325" (8.26mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 45,04351 Kč | 20 269,58 Kč |
| Unit Price without VAT: | 45,04351 Kč |
|---|---|
| Unit Price with VAT: | 54,50265 Kč |



