Uncoated N97 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
B66457K0000X197
B66457K0000X197

B66457K0000X197

DigiKey Part Number
495-75461-ND
Manufacturer
Manufacturer Product Number
B66457K0000X197
Description
FERRITE CORE I N97
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66457K0000X197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
I
Supplier Device Package
I 32 x 3 x 20
Material
N97
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.124" (3.15mm)
Length
1.250" (31.75mm)
Width
0.801" (20.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1064,61100 Kč646,11 Kč
2554,69560 Kč1 367,39 Kč
5047,82080 Kč2 391,04 Kč
10041,41860 Kč4 141,86 Kč
25040,30860 Kč10 077,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč