Uncoated N97 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height
B66457G0000X197
B66457G0000X197

B66457G0000X197

DigiKey Part Number
495-75498-ND
Manufacturer
Manufacturer Product Number
B66457G0000X197
Description
FERRITE CORE ELP N97 1PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66457G0000X197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
ELP
Supplier Device Package
ELP 32 x 6 x 20
Material
N97
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.250" (6.35mm)
Length
1.250" (31.75mm)
Width
0.801" (20.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1051,67600 Kč516,76 Kč
2543,87760 Kč1 096,94 Kč
5038,46840 Kč1 923,42 Kč
10033,43930 Kč3 343,93 Kč
30430,88020 Kč9 387,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč