
B66367Q0100K187 | |
|---|---|
DigiKey Part Number | 495-B66367Q0100K187-ND |
Manufacturer | |
Manufacturer Product Number | B66367Q0100K187 |
Description | FERRITE CORE ETD 100NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.980" (24.90mm) Width Diameter 0.657" (16.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66367Q0100K187 Models |
Category | Gap Distributed Gapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.54 |
Series | Effective Length (le) mm 114.0 |
Packaging Bulk | Effective Area (Ae) mm² 211.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 209.0 |
Core Type ETD | Effective Magnetic Volume (Ve) mm³ 24100.0 |
Supplier Device Package ETD 49 x 25 x 16 | Finish Uncoated |
Material N87 | Height 0.657" (16.70mm) |
Inductance Factor (Al) 100 nH | Length 1.909" (48.50mm) |
Tolerance ±10% | Width 0.980" (24.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 83,27600 Kč | 832,76 Kč |
| 25 | 70,24120 Kč | 1 756,03 Kč |
| 50 | 61,19000 Kč | 3 059,50 Kč |
| 120 | 54,69875 Kč | 6 563,85 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |





