
B66367Q0250K187 | |
|---|---|
DigiKey Part Number | 495-B66367Q0250K187-ND |
Manufacturer | |
Manufacturer Product Number | B66367Q0250K187 |
Description | FERRITE CORE ETD 250NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.909" (48.50mm) Length 0.980" (24.90mm) Width Diameter 0.657" (16.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66367Q0250K187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 49 x 25 x 16 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.54 | |
Effective Length (le) mm | 114.0 | |
Effective Area (Ae) mm² | 211.0 | |
Minimum Core Cross Section (Amin) mm² | 209.0 | |
Effective Magnetic Volume (Ve) mm³ | 24100.0 | |
Finish | Uncoated | |
Height | 0.657" (16.70mm) | |
Length | 1.909" (48.50mm) | |
Width | 0.980" (24.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 83,84500 Kč | 838,45 Kč |
| 25 | 70,72120 Kč | 1 768,03 Kč |
| 50 | 61,60820 Kč | 3 080,41 Kč |
| 120 | 55,07250 Kč | 6 608,70 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |




