



B66365G0200X187 | |
|---|---|
DigiKey Part Number | 495-76725-ND |
Manufacturer | |
Manufacturer Product Number | B66365G0200X187 |
Description | FERRITE CORE ETD N87 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ETD Type 1.724" (43.80mm) Length 0.598" (15.20mm) Width Diameter 0.886" (22.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66365G0200X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.886" (22.50mm) |
Part Status Active | Length 1.724" (43.80mm) |
Core Type ETD | Width 0.598" (15.20mm) |
Supplier Device Package ETD 44 x 22 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 71,81300 Kč | 718,13 Kč |
| 25 | 60,79360 Kč | 1 519,84 Kč |
| 50 | 53,14180 Kč | 2 657,09 Kč |
| 144 | 42,47431 Kč | 6 116,30 Kč |
| 288 | 40,57865 Kč | 11 686,65 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |





