
B66361G0000X197 | |
|---|---|
DigiKey Part Number | 495-B66361G0000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66361G0000X197 |
Description | FERRITE CORE ETD N97 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ETD Type 1.339" (34.00mm) Length 0.437" (11.10mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66361G0000X197 Models |
Category | Effective Permeability (µe) 1710.0 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.81 |
Series | Effective Length (le) mm 78.6 |
Packaging Bulk | Effective Area (Ae) mm² 97.1 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 91.6 |
Core Type ETD | Effective Magnetic Volume (Ve) mm³ 7630.0 |
Supplier Device Package ETD 34/17/11 | Finish Uncoated |
Material N97 | Height 0.689" (17.50mm) |
Tolerance -20%, +30% | Length 1.339" (34.00mm) |
Gap Ungapped | Width 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,47000 Kč | 50,47 Kč |
| 10 | 34,85000 Kč | 348,50 Kč |
| 25 | 29,71480 Kč | 742,87 Kč |
| 50 | 26,16940 Kč | 1 308,47 Kč |
| 100 | 22,87220 Kč | 2 287,22 Kč |
| 300 | 19,35390 Kč | 5 806,17 Kč |
| Unit Price without VAT: | 50,47000 Kč |
|---|---|
| Unit Price with VAT: | 61,06870 Kč |






