
B66358G1000X197 | |
|---|---|
DigiKey Part Number | 495-B66358G1000X197-ND |
Manufacturer | |
Manufacturer Product Number | B66358G1000X197 |
Description | FERRITE CORE ETD N97 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66358G1000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 29 x 16 x 10 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.93 | |
Effective Length (le) mm | 70.4 | |
Effective Area (Ae) mm² | 76.0 | |
Minimum Core Cross Section (Amin) mm² | 71.0 | |
Effective Magnetic Volume (Ve) mm³ | 5350.0 | |
Finish | Uncoated | |
Height | 0.630" (16.00mm) | |
Length | 1.205" (30.60mm) | |
Width | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 25 | 27,14640 Kč | 678,66 Kč |
| 50 | 23,92520 Kč | 1 196,26 Kč |
| 100 | 20,93710 Kč | 2 093,71 Kč |
| 300 | 17,33873 Kč | 5 201,62 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


