Uncoated N97 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height
B66358G0000X197
B66358G0000X197

B66358G0000X197

DigiKey Part Number
495-75921-ND
Manufacturer
Manufacturer Product Number
B66358G0000X197
Description
FERRITE CORE ETD N97 1PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.630" (16.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66358G0000X197 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
N97
Manufacturer
TDK
Gap
Ungapped
Series
Finish
Uncoated
Packaging
Box
Height
0.630" (16.00mm)
Part Status
Active
Length
1.205" (30.60mm)
Core Type
ETD
Width
0.386" (9.80mm)
Supplier Device Package
ETD 29 x 16 x 10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 466
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,17000 Kč37,17 Kč
1025,72300 Kč257,23 Kč
2522,00600 Kč550,15 Kč
5019,43580 Kč971,79 Kč
10017,05250 Kč1 705,25 Kč
30013,61370 Kč4 084,11 Kč
60013,49122 Kč8 094,73 Kč
Manufacturers Standard Package
Unit Price without VAT:37,17000 Kč
Unit Price with VAT:44,97570 Kč