Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 1.094" (27.80mm) Width Diameter 0.984" (25.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 1.094" (27.80mm) Width Diameter 0.984" (25.00mm) Height
Distributed Air Gap Cores Product Presentation
Ferrite Cores with Distributed Air Gaps Product

B66344Q0100K187

DigiKey Part Number
495-B66344Q0100K187-ND
Manufacturer
Manufacturer Product Number
B66344Q0100K187
Description
FERRITE CORE E 100NH N87
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 1.094" (27.80mm) Width Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66344Q0100K187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
E
Supplier Device Package
E 55 x 28 x 25
Material
N87
Diameter
-
Inductance Factor (Al)
100 nH
Tolerance
±10%
Gap
Distributed Gapped
Core Factor (ΣI/A) mm⁻¹
0.3
Effective Length (le) mm
124.0
Effective Area (Ae) mm²
420.0
Minimum Core Cross Section (Amin) mm²
420.0
Effective Magnetic Volume (Ve) mm³
52100.0
Finish
Uncoated
Height
0.984" (25.00mm)
Length
2.165" (55.00mm)
Width
1.094" (27.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10102,02900 Kč1 020,29 Kč
2585,79800 Kč2 144,95 Kč
5074,51360 Kč3 725,68 Kč
10069,71130 Kč6 971,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč