




B66344G0000X187 | |
|---|---|
DigiKey Part Number | 495-5446-ND |
Manufacturer | |
Manufacturer Product Number | B66344G0000X187 |
Description | FERRITE CORE E N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.165" (55.00mm) Length 0.984" (25.00mm) Width Diameter 1.094" (27.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66344G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 55 x 28 x 25 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 1.094" (27.80mm) | |
Length | 2.165" (55.00mm) | |
Width | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 81,61900 Kč | 816,19 Kč |
| 25 | 68,85680 Kč | 1 721,42 Kč |
| 50 | 60,00800 Kč | 3 000,40 Kč |
| 100 | 53,30970 Kč | 5 330,97 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |





