
B66329G0000X197 | |
|---|---|
DigiKey Part Number | 495-76740-ND |
Manufacturer | |
Manufacturer Product Number | B66329G0000X197 |
Description | FERRITE CORE E N97 1PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 0.835" (21.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66329G0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 20 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.835" (21.20mm) | |
Length | 1.654" (42.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 85,98700 Kč | 859,87 Kč |
| 25 | 72,50200 Kč | 1 812,55 Kč |
| 50 | 63,13260 Kč | 3 156,63 Kč |
| 120 | 56,76108 Kč | 6 811,33 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |





