
B66291K0000X197 | |
|---|---|
DigiKey Part Number | 495-B66291K0000X197TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B66291K0000X197 |
Description | FERRITE CORE I 5.9UH N97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66291K0000X197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 43 x 4 x 28 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 5.9 µH | |
Tolerance | ±0.25% | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 48,16429 Kč | 21 673,93 Kč |
| Unit Price without VAT: | 48,16429 Kč |
|---|---|
| Unit Price with VAT: | 58,27879 Kč |


