Uncoated N97 Ferrite Core ELP Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core ELP Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height
495-75446-ND-01
495-75446-ND-01

B66291G0000X197

DigiKey Part Number
495-75446-ND
Manufacturer
Manufacturer Product Number
B66291G0000X197
Description
FERRITE CORE ELP N97
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core ELP Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B66291G0000X197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bag
Part Status
Active
Core Type
ELP
Supplier Device Package
ELP 43 x 10 x 28
Material
N97
Diameter
-
Tolerance
-
Gap
Ungapped
Finish
Uncoated
Height
0.374" (9.50mm)
Length
1.700" (43.20mm)
Width
1.098" (27.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
1081,32500 Kč813,25 Kč
2568,63000 Kč1 715,75 Kč
5059,81080 Kč2 990,54 Kč
15053,09413 Kč7 964,12 Kč
Manufacturers Standard Package
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč