



B66287K0000X149 | |
|---|---|
DigiKey Part Number | 495-75441-ND |
Manufacturer | |
Manufacturer Product Number | B66287K0000X149 |
Description | FERRITE CORE I N49 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core I Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.124" (3.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287K0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.124" (3.15mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type I | Width 0.801" (20.35mm) |
Supplier Device Package I 32 x 3 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 10 | 67,96800 Kč | 679,68 Kč |
| 25 | 57,49440 Kč | 1 437,36 Kč |
| 50 | 50,22840 Kč | 2 511,42 Kč |
| 100 | 43,46290 Kč | 4 346,29 Kč |
| 250 | 42,88392 Kč | 10 720,98 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |



