



B66287G0000X149 | |
|---|---|
DigiKey Part Number | 495-75476-ND |
Manufacturer | |
Manufacturer Product Number | B66287G0000X149 |
Description | FERRITE CORE ELP N49 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287G0000X149 Models |
Category | Material N49 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.250" (6.35mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type ELP | Width 0.801" (20.35mm) |
Supplier Device Package ELP 32 x 6 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 25 | 43,30640 Kč | 1 082,66 Kč |
| 50 | 37,97280 Kč | 1 898,64 Kč |
| 100 | 33,01310 Kč | 3 301,31 Kč |
| 304 | 30,39391 Kč | 9 239,75 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |





