



B66285K0000X192 | |
|---|---|
DigiKey Part Number | 495-75439-ND |
Manufacturer | |
Manufacturer Product Number | B66285K0000X192 |
Description | FERRITE CORE I N92 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66285K0000X192 Models |
Category | Material N92 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Tray | Height 0.098" (2.50mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type I | Width 0.622" (15.80mm) |
Supplier Device Package I 22 x 2.5 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 40,69400 Kč | 406,94 Kč |
| 25 | 34,64680 Kč | 866,17 Kč |
| 50 | 30,45960 Kč | 1 522,98 Kč |
| 100 | 26,56880 Kč | 2 656,88 Kč |
| 250 | 23,23724 Kč | 5 809,31 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |


