



B66285G0000X192 | |
|---|---|
DigiKey Part Number | 495-75474-ND |
Manufacturer | |
Manufacturer Product Number | B66285G0000X192 |
Description | FERRITE CORE ELP N92 1PC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core ELP Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66285G0000X192 Models |
Category | Material N92 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type ELP | Width 0.622" (15.80mm) |
Supplier Device Package ELP 22 x 6 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 34,10920 Kč | 852,73 Kč |
| 50 | 29,98940 Kč | 1 499,47 Kč |
| 100 | 26,16560 Kč | 2 616,56 Kč |
| 250 | 22,80132 Kč | 5 700,33 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




