Uncoated N95 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65981Q0400K095

DigiKey Part Number
495-B65981Q0400K095-ND
Manufacturer
Manufacturer Product Number
B65981Q0400K095
Description
FERRITE CORE PQ 400NH N95 2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N95 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65981Q0400K095 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Initial Permeability (µi)
3000
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.342
Series
Effective Length (le) mm
113.0
Packaging
Bulk
Effective Area (Ae) mm²
332.0
Part Status
Active
Minimum Core Cross Section (Amin) mm²
314.0
Core Type
PQ
Effective Magnetic Volume (Ve) mm³
37630.0
Supplier Device Package
PQ 50 x 50
Finish
Uncoated
Material
N95
Height
0.984" (25.00mm)
Inductance Factor (Al)
400 nH
Length
1.969" (50.00mm)
Tolerance
±10%
Width
1.260" (32.00mm)
Gap
Distributed Gapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1462,78000 Kč462,78 Kč
10302,61300 Kč3 026,13 Kč
36261,95083 Kč9 430,23 Kč
Manufacturers Standard Package
Unit Price without VAT:462,78000 Kč
Unit Price with VAT:559,96380 Kč