
B65981Q0250K095 | |
|---|---|
DigiKey Part Number | 495-B65981Q0250K095-ND |
Manufacturer | |
Manufacturer Product Number | B65981Q0250K095 |
Description | FERRITE CORE PQ 250NH N95 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 0.984" (25.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65981Q0250K095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 50 x 50 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.342 | |
Effective Length (le) mm | 113.0 | |
Effective Area (Ae) mm² | 332.0 | |
Minimum Core Cross Section (Amin) mm² | 314.0 | |
Effective Magnetic Volume (Ve) mm³ | 37630.0 | |
Finish | Uncoated | |
Height | 0.984" (25.00mm) | |
Length | 1.969" (50.00mm) | |
Width | 1.260" (32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,38000 Kč | 420,38 Kč |
| 10 | 275,85100 Kč | 2 758,51 Kč |
| 36 | 233,40444 Kč | 8 402,56 Kč |
| Unit Price without VAT: | 420,38000 Kč |
|---|---|
| Unit Price with VAT: | 508,65980 Kč |



