
B65945A0000X022 | |
|---|---|
DigiKey Part Number | 495-5356-ND |
Manufacturer | |
Manufacturer Product Number | B65945A0000X022 |
Description | FERRITE CORE P N22 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Uncoated N22 Ferrite Core P (Pot Core) Type Length Width 2.756" (70.00mm) Diameter 0.571" (14.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65945A0000X022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P Core Half 70 x 14.5 | |
Material | N22 | |
Diameter | 2.756" (70.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.571" (14.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,26000 Kč | 809,26 Kč |
| 10 | 517,68500 Kč | 5 176,85 Kč |
| 40 | 509,13850 Kč | 20 365,54 Kč |
| Unit Price without VAT: | 809,26000 Kč |
|---|---|
| Unit Price with VAT: | 979,20460 Kč |



