Uncoated N97 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height
Distributed Air Gap Cores Product Presentation
Ferrite Cores with Distributed Air Gaps Product

B65881Q0150K097

DigiKey Part Number
495-B65881Q0150K097-ND
Manufacturer
Manufacturer Product Number
B65881Q0150K097
Description
FERRITE CORE PQ 150NH N97 1=2PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65881Q0150K097 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Distributed Gapped
Manufacturer
TDK
Core Factor (ΣI/A) mm⁻¹
0.47
Series
Effective Length (le) mm
79.7
Packaging
Tray
Effective Area (Ae) mm²
171.0
Part Status
Active
Minimum Core Cross Section (Amin) mm²
161.0
Core Type
PQ
Effective Magnetic Volume (Ve) mm³
13650.0
Supplier Device Package
PQ 35 x 35
Finish
Uncoated
Material
N97
Height
0.685" (17.40mm)
Inductance Factor (Al)
150 nH
Length
1.382" (35.10mm)
Tolerance
±10%
Width
1.024" (26.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1271,96000 Kč271,96 Kč
10181,52600 Kč1 815,26 Kč
25151,35240 Kč3 783,81 Kč
72124,10181 Kč8 935,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,96000 Kč
Unit Price with VAT:329,07160 Kč