




B65881A0000R049 | |
|---|---|
DigiKey Part Number | 495-76770-ND |
Manufacturer | |
Manufacturer Product Number | B65881A0000R049 |
Description | FERRITE CORE PQ 3.3UH N49 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 0.685" (17.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65881A0000R049 Models |
Category | Effective Permeability (µe) 1225.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.467 |
Packaging Box | Effective Length (le) mm 79.2 |
Part Status Active | Effective Area (Ae) mm² 169.7 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 146.5 |
Supplier Device Package PQ 35 x 35 | Effective Magnetic Volume (Ve) mm³ 13440.0 |
Material N49 | Finish Uncoated |
Inductance Factor (Al) 3.3 µH | Height 0.685" (17.40mm) |
Tolerance -20%, +30% | Length 1.382" (35.10mm) |
Gap Ungapped | Width 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,93000 Kč | 290,93 Kč |
| 10 | 193,18400 Kč | 1 931,84 Kč |
| 25 | 160,56240 Kč | 4 014,06 Kč |
| 72 | 151,19653 Kč | 10 886,15 Kč |
| Unit Price without VAT: | 290,93000 Kč |
|---|---|
| Unit Price with VAT: | 352,02530 Kč |





