Uncoated N95 Ferrite Core PQ Type 1.102" (28.00mm) Length 0.886" (22.50mm) Width Diameter 0.598" (15.19mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65879Q0150K097

DigiKey Part Number
495-B65879Q0150K097-ND
Manufacturer
Manufacturer Product Number
B65879Q0150K097
Description
FERRITE CORE PQ 100NH N95 2=1PCS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N95 Ferrite Core PQ Type 1.102" (28.00mm) Length 0.886" (22.50mm) Width Diameter 0.598" (15.19mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65879Q0150K097 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.441
Manufacturer
TDK
Effective Length (le) mm
67.8
Series
Effective Area (Ae) mm²
153.8
Packaging
Bulk
Minimum Core Cross Section (Amin) mm²
127.5
Part Status
Active
Effective Magnetic Volume (Ve) mm³
10440.0
Core Type
PQ
Finish
Uncoated
Material
N95
Height
0.598" (15.19mm)
Inductance Factor (Al)
100 nH
Length
1.102" (28.00mm)
Tolerance
±10%
Width
0.886" (22.50mm)
Gap
Distributed Gapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1137,02000 Kč137,02 Kč
1092,80700 Kč928,07 Kč
2578,14120 Kč1 953,53 Kč
7562,33013 Kč4 674,76 Kč
15062,28567 Kč9 342,85 Kč
Manufacturers Standard Package
Unit Price without VAT:137,02000 Kč
Unit Price with VAT:165,79420 Kč