
B65877B0000R095 | |
|---|---|
DigiKey Part Number | 495-77412-ND |
Manufacturer | |
Manufacturer Product Number | B65877B0000R095 |
Description | FERRITE CORE PQ 6.3UH N95 2PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.043" (26.50mm) Length 0.748" (19.00mm) Width Diameter 0.397" (10.08mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65877B0000R095 Models |
Category | Effective Permeability (µe) 1820.0 |
Manufacturer TDK | Initial Permeability (µi) 2000 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.363 |
Packaging Box | Effective Length (le) mm 44.4 |
Part Status Active | Effective Area (Ae) mm² 122.3 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 108.8 |
Supplier Device Package PQ 26 x 20 | Effective Magnetic Volume (Ve) mm³ 5435.0 |
Material N95 | Finish Uncoated |
Inductance Factor (Al) 6.3 µH | Height 0.397" (10.08mm) |
Tolerance -20%, +30% | Length 1.043" (26.50mm) |
Gap Ungapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 10 | 117,16600 Kč | 1 171,66 Kč |
| 25 | 98,29600 Kč | 2 457,40 Kč |
| 50 | 85,16960 Kč | 4 258,48 Kč |
| 200 | 82,47515 Kč | 16 495,03 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |





