



B65701D0000R048 | |
|---|---|
DigiKey Part Number | 495-5181-ND |
Manufacturer | |
Manufacturer Product Number | B65701D0000R048 |
Description | FERRITE CORE P 6.2UH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65701D0000R048 Models |
Category | Tolerance -20%, +30% |
Manufacturer TDK | Gap Ungapped |
Series | Effective Permeability (µe) 1630.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.33 |
Part Status Active | Effective Length (le) mm 45.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 136.0 |
Supplier Device Package P 30 x 19 | Effective Magnetic Volume (Ve) mm³ 6120.0 |
Material N48 | Finish Uncoated |
Diameter 1.200" (30.50mm) | Height 0.374" (9.50mm) |
Inductance Factor (Al) 6.2 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 124,59100 Kč | 1 245,91 Kč |
| 25 | 104,41080 Kč | 2 610,27 Kč |
| 50 | 90,37100 Kč | 4 518,55 Kč |
| 160 | 88,81969 Kč | 14 211,15 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |






