
B65843A0100A087 | |
|---|---|
DigiKey Part Number | 495-B65843A0100A087-ND |
Manufacturer | |
Manufacturer Product Number | B65843A0100A087 |
Description | FERRITE CORE EP N87 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.504" (12.80mm) Length 0.354" (9.00mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65843A0100A087 Models |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.24 |
Series | Effective Length (le) mm 24.2 |
Packaging Box | Effective Area (Ae) mm² 19.5 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 14.9 |
Core Type EP | Effective Magnetic Volume (Ve) mm³ 472.0 |
Supplier Device Package EP 13 | Finish Uncoated |
Material N87 | Height 0.256" (6.50mm) |
Tolerance ±3% | Length 0.504" (12.80mm) |
Gap Gapped | Width 0.354" (9.00mm) |
Effective Permeability (µe) 99.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 32,63100 Kč | 326,31 Kč |
| 25 | 27,87680 Kč | 696,92 Kč |
| 50 | 24,59280 Kč | 1 229,64 Kč |
| 100 | 21,54180 Kč | 2 154,18 Kč |
| 250 | 17,83320 Kč | 4 458,30 Kč |
| 500 | 15,88246 Kč | 7 941,23 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |



