
B65842W1008D001 | |
|---|---|
DigiKey Part Number | 495-5315-ND |
Manufacturer | |
Manufacturer Product Number | B65842W1008D001 |
Description | BOBBIN COIL FORMER EP 10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package EP 10 |
Datasheet | Datasheet |
EDA/CAD Models | B65842W1008D001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | EP | |
Supplier Device Package | EP 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 17,72240 Kč | 443,06 Kč |
| 50 | 15,68140 Kč | 784,07 Kč |
| 100 | 13,79360 Kč | 1 379,36 Kč |
| 250 | 11,50104 Kč | 2 875,26 Kč |
| 500 | 10,42298 Kč | 5 211,49 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |








