
B65841A0000Y038 | |
|---|---|
DigiKey Part Number | 495-5314-ND |
Manufacturer | |
Manufacturer Product Number | B65841A0000Y038 |
Description | FERRITE CORE EP 4.8UH T38 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core EP Type 0.465" (11.80mm) Length 0.309" (7.85mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65841A0000Y038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 10 | |
Material | T38 | |
Diameter | - | |
Inductance Factor (Al) | 4.8 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 6490.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 1.7 | |
Effective Length (le) mm | 19.2 | |
Effective Area (Ae) mm² | 11.3 | |
Minimum Core Cross Section (Amin) mm² | 8.5 | |
Effective Magnetic Volume (Ve) mm³ | 217.0 | |
Finish | Uncoated | |
Height | 0.205" (5.20mm) | |
Length | 0.465" (11.80mm) | |
Width | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 29,18700 Kč | 291,87 Kč |
| 25 | 24,93720 Kč | 623,43 Kč |
| 50 | 22,00180 Kč | 1 100,09 Kč |
| 100 | 19,27620 Kč | 1 927,62 Kč |
| 250 | 15,96184 Kč | 3 990,46 Kč |
| 500 | 15,66954 Kč | 7 834,77 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |






